+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20021321-00008C4LF

Connector: pin strips; socket; female; PIN: 8; SMT; Minitek127®


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
20021321-00008C4LF
TME Symbol:
20021321-00008C4LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
8
Electrical mounting
SMT
Manufacturer series
Minitek127®
Spatial orientation
vertical
Mechanical mounting
on PCBs
Contacts pitch
1.27mm
Connector pinout layout
2x4
Contact plating
gold-plated
Kind of package
cut from reel
Family
FCI
Gross weight0.236 g
Certificates
See other products in this category: Pin headers AMPHENOL COMMUNICATIONS SOLUTIONS,
See other products from this series.:
*
20021321-00008C4LF
1639 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 25 pcs - 0.87 USDGross price for quantities from 25 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.80 USD
Net price for quantities from 500 pcs - 0.71 USDGross price for quantities from 500 pcs - 0.71 USD
Net price for quantities from 700 pcs - 0.69 USDGross price for quantities from 700 pcs - 0.69 USD
Net price for quantities from 1400 pcs - 0.65 USDGross price for quantities from 1400 pcs - 0.65 USD
Net price for quantities from 2100 pcs - 0.63 USDGross price for quantities from 2100 pcs - 0.63 USD
Net price for quantities from 2800 pcs - 0.61 USDGross price for quantities from 2800 pcs - 0.61 USD
Net price for quantities from 3500 pcs - 0.60 USDGross price for quantities from 3500 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 700 pcs