+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2016-1204

Splice terminal: rail; push-in; blue; ways: 1; terminals: 2

NEW

Manufacturer: WAGO

Manufacturer part number:
2016-1204
TME Symbol:
2016-1204

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Electrical mounting
push-in
Colour
blue
Number of ways
1
Number of terminals
2
Gross weight23.02 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
*
2016-1204
90 in TME stock
Net price for quantities from 1 pcs - 3.40 USDGross price for quantities from 1 pcs - 3.40 USD
Net price for quantities from 10 pcs - 2.97 USDGross price for quantities from 10 pcs - 2.97 USD
Net price for quantities from 20 pcs - 2.56 USDGross price for quantities from 20 pcs - 2.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs