+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2066.2103

Converter: pressure; 0÷4.5bar; 5VDC; Working press: max.9bar; 2066


Manufacturer: Marquardt

Manufacturer part number:
2066.2103
TME Symbol:
2066.2103

Specification

Manufacturer
Marquardt
Type of converter
pressure
Pressure measuring range
0...4.5bar
Operating pressure
max. 9bar
Operating temperature
-10...70°C
Manufacturer series
2066
Connection
G 3/8"
Number of pins
4
Max medium temperature
90°C
Contacts pitch
2.5mm
Application
air, water
Voltage output
1.125...3.6V
Supply voltage
  • 5V DC
Gross weight20.35 g
Certificates
See other products in this category: Pressure Transducers Marquardt,
See other products from this series.:
*
2066.2103
107 in TME stock
Net price for quantities from 1 pcs - 20.87 USDGross price for quantities from 1 pcs - 20.87 USD
Net price for quantities from 5 pcs - 19.53 USDGross price for quantities from 5 pcs - 19.53 USD
Net price for quantities from 25 pcs - 18.31 USDGross price for quantities from 25 pcs - 18.31 USD
Net price for quantities from 100 pcs - 17.22 USDGross price for quantities from 100 pcs - 17.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs