+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20P2687

Undervoltage switch; IP55; 9A; Variant: 3-phase; 400VAC

Manufacturer: TRIPUS

Manufacturer part number:
20P2687
TME Symbol:
20P2687

Specification

Manufacturer
TRIPUS
Type of protection
undervoltage switch
IP rating
IP55
Current rating
9A
Relay variant
3-phase
Coil voltage
400V AC
Gross weight765.9 g
Certificates
EAN code5905723437100
See other products in this category: Motor Protection Breakers TRIPUS,
*
20P2687
3 in TME stock
Net price for quantities from 1 pcs - 53.99 USDGross price for quantities from 1 pcs - 53.99 USD
Net price for quantities from 5 pcs - 50.13 USDGross price for quantities from 5 pcs - 50.13 USD
Net price for quantities from 10 pcs - 46.62 USDGross price for quantities from 10 pcs - 46.62 USD
No. of pieces (Multiplicity: 1)