+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21170670000

Contact; male; 1mm; M17; gold-plated; 0.25÷0.5mm2; crimped


Manufacturer: HARTING

Manufacturer part number:
21170670000
TME Symbol:
21170670000

Specification

Manufacturer
HARTING
Type of connector
M17
Connector
contact
Kind of connector
male
Contact size
1mm
Manufacturer series
M17
Contact plating
gold-plated
Wire cross-section
0.25...0.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Gross weight0.285 g
Certificates
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
21170670000
57 in TME stock
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 25 pcs - 0.86 USDGross price for quantities from 25 pcs - 0.86 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.82 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
Net price for quantities from 300 pcs - 0.74 USDGross price for quantities from 300 pcs - 0.74 USD
Net price for quantities from 500 pcs - 0.72 USDGross price for quantities from 500 pcs - 0.72 USD
Net price for quantities from 1000 pcs - 0.69 USDGross price for quantities from 1000 pcs - 0.69 USD
Net price for quantities from 2000 pcs - 0.66 USDGross price for quantities from 2000 pcs - 0.66 USD
Net price for quantities from 2500 pcs - 0.65 USDGross price for quantities from 2500 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs