+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21349700598050

Connector: 7/8"; plug; female; PIN: 5; straight; with lead; TPE-U


Manufacturer: HARTING

Manufacturer part number:
21349700598050
TME Symbol:
21349700598050

Specification

Manufacturer
HARTING
Type of connector
7/8"
Connector
plug
Kind of connector
female
Number of pins
5
Spatial orientation
straight
Connector variant
with lead
Electrical mounting
cables
Wire insulation material
TPE-U
Engineering PN
7/8 Cable Assembly 4p+PE st/- f/- 5,0m
Cable length
5m
Gross weight594.9 g
Certificates
EAN code5713140146570
See other products in this category: 7/8" connectors HARTING,
*
21349700598050
1 in TME stock
Net price for quantities from 1 pcs - 80.06 USDGross price for quantities from 1 pcs - 80.06 USD
Net price for quantities from 10 pcs - 68.06 USDGross price for quantities from 10 pcs - 68.06 USD
Net price for quantities from 25 pcs - 63.80 USDGross price for quantities from 25 pcs - 63.80 USD
Net price for quantities from 50 pcs - 60.77 USDGross price for quantities from 50 pcs - 60.77 USD
Net price for quantities from 100 pcs - 57.91 USDGross price for quantities from 100 pcs - 57.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.