+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-1393531-9

Connector: IDC; socket; female; PIN: 16; MTA-156; angled; for cable


Manufacturer: TE Connectivity

Manufacturer part number:
2-1393531-9

Alternative designations: V23535A3280C161

TME Symbol:
213935319-TEC

Specification

Manufacturer
TE Connectivity
Type of connector
IDC
Connector
socket
Kind of connector
female
Number of pins
16
Manufacturer series
MTA-156
Spatial orientation
angled
Mechanical mounting
for cable
Contacts pitch
2.54mm
Contact plating
gold-plated
Connector variant
feed-through
Body colour
grey
Contact material
copper
Number of rows
2
Gross weight2.2 g
See other products in this category: IDC connectors TE Connectivity,
See other products from this series.:
*
2-1393531-9
0 in TME stock
Net price for quantities from 22 pcs - 4.38 USDGross price for quantities from 22 pcs - 4.38 USD
Net price for quantities from 150 pcs - 4.17 USDGross price for quantities from 150 pcs - 4.17 USD
Net price for quantities from 250 pcs - 4.04 USDGross price for quantities from 250 pcs - 4.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 22.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs