+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21700612

Connector: RJ45; plug; PIN: 8; Cat 6a; shielded; 8p8c; 27AWG÷22AWG

Manufacturer: LAPP

Manufacturer part number:
21700612
TME Symbol:
21700612

Specification

Manufacturer
LAPP
Type of connector
RJ45
Connector
plug
Number of pins
8
Ethernet category
Cat 6a
Connector variant
shielded
Connector pinout layout
8p8c
Wire size
27AWG...22AWG
Mechanical mounting
for cable
Electrical mounting
IDC
Spatial orientation
straight
Connectors application
solid wire, strand
Kind of connector
female
Gross weight16.93 g
Certificates
EAN code4044776179498
See other products in this category: RJ connectors LAPP,
*
21700612
20 in TME stock
Net price for quantities from 1 pcs - 17.40 USDGross price for quantities from 1 pcs - 17.40 USD
Net price for quantities from 5 pcs - 15.82 USDGross price for quantities from 5 pcs - 15.82 USD
Net price for quantities from 15 pcs - 14.24 USDGross price for quantities from 15 pcs - 14.24 USD
Net price for quantities from 24 pcs - 12.66 USDGross price for quantities from 24 pcs - 12.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.