+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

217B-AG01

Connector: USB C; socket; THT; angled; USB 3.1


Manufacturer: ATTEND

Manufacturer part number:
217B-AG01
TME Symbol:
217B-AG01

Specification

Manufacturer
ATTEND
Type of connector
USB C
Connector
socket
Electrical mounting
THT
Spatial orientation
angled
Version
USB 3.1
Gross weight0.654 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB & IEEE1394 connectors ATTEND,
*
217B-AG01
484 in TME stock
Net price for quantities from 1 pcs - 2.08 USDGross price for quantities from 1 pcs - 2.08 USD
Net price for quantities from 5 pcs - 1.74 USDGross price for quantities from 5 pcs - 1.74 USD
Net price for quantities from 10 pcs - 1.63 USDGross price for quantities from 10 pcs - 1.63 USD
Net price for quantities from 25 pcs - 1.54 USDGross price for quantities from 25 pcs - 1.54 USD
Net price for quantities from 50 pcs - 1.49 USDGross price for quantities from 50 pcs - 1.49 USD
Net price for quantities from 700 pcs - 1.39 USDGross price for quantities from 700 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 700 pcs