+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22-213.011

Switch: push-button; Pos: 2; DPST; 10A/400VAC; (ON)-OFF; on panel


Manufacturer: EAO

Manufacturer part number:
22-213.011
TME Symbol:
22-213.011

Specification

Manufacturer
EAO
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
DPST
AC contacts rating @R
10A / 400V AC
Switching method
(ON)-OFF
Leads
screw terminals
Button shape
rectangular
Mounting hole dimensions
30x22mm
Mounting
on panel
Body dimensions
30x22x59.5mm
Operating temperature
-25...85°C
Gross weight43.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches EAO,
*
22-213.011
3 in TME stock
Net price for quantities from 1 pcs - 67.32 USDGross price for quantities from 1 pcs - 67.32 USD
Net price for quantities from 10 pcs - 61.06 USDGross price for quantities from 10 pcs - 61.06 USD
Net price for quantities from 24 pcs - 57.08 USDGross price for quantities from 24 pcs - 57.08 USD
Net price for quantities from 50 pcs - 54.12 USDGross price for quantities from 50 pcs - 54.12 USD
Net price for quantities from 100 pcs - 52.00 USDGross price for quantities from 100 pcs - 52.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.