+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

221-2401

Quick splice; 221; 32A; 450V; for cable; spring clamp; 0.2÷4mm2

NEW

Manufacturer: WAGO

Manufacturer part number:
221-2401
TME Symbol:
221-2401

Specification

Manufacturer
WAGO
Type of splice terminal
quick splice
Manufacturer series
221
Current rating
32A
Rated voltage
450V
Mechanical mounting
for cable
Electrical mounting
spring clamp
Wire cross-section
0.2...4mm2
Number of ways
1
Number of terminals
2
Splice terminal variant
with lever
Trade name
quick splice
Gross weight2.348 g
Certificates
EAN code4066966120271
See other products in this category: Quick Splice WAGO,
See other products from this series.:
*
221-2401
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 60 pcs - 0.67 USDGross price for quantities from 60 pcs - 0.67 USD
Net price for quantities from 180 pcs - 0.60 USDGross price for quantities from 180 pcs - 0.60 USD
Net price for quantities from 600 pcs - 0.52 USDGross price for quantities from 600 pcs - 0.52 USD
Packaging method by the manufacturer:Cardboard = 60 pcs