+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22260820

Connector: M12; plug; PIN: 4; male; straight; IP67; without tools


Manufacturer: LAPP

Manufacturer part number:
22260820
TME Symbol:
22260820

Specification

Manufacturer
LAPP
Type of connector
M12
Connector
plug
Number of pins
4
Kind of connector
male
Spatial orientation
straight
IP rating
IP67
Electrical mounting
without tools
Mechanical mounting
for cable
Polarisation
D code - Ethernet
Locking system
external thread
Wire size
26AWG...22AWG
Gross weight40.9 g
Certificates
EAN code4044774811093
See other products in this category: M12 plugs and sockets LAPP,
*
22260820
26 in TME stock
Net price for quantities from 1 pcs - 31.78 USDGross price for quantities from 1 pcs - 31.78 USD
Net price for quantities from 3 pcs - 28.63 USDGross price for quantities from 3 pcs - 28.63 USD
Net price for quantities from 5 pcs - 25.16 USDGross price for quantities from 5 pcs - 25.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.