+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CR2105-000

Quick splice; Wire Grip; screwed; yellow; 22AWG÷10AWG; 600V


Manufacturer: TE Connectivity

Manufacturer part number:
CR2105-000

Alternative designations: 2299505-1

TME Symbol:
2299505-1

Specification

Manufacturer
TE Connectivity
Type of splice terminal
quick splice
Manufacturer series
Wire Grip
Mechanical mounting
screwed
Colour
yellow
Wire size
22AWG...10AWG
Application - series/manufacturer
Twist Splice
Splice terminal variant
end connector
Max. operating voltage
600V
Trade name
quick splice
Operating temperature
max. 105°C
Gross weight1.8 g
Certificates
See other products in this category: Quick Splice TE Connectivity,
See other products from this series.:
*
CR2105-000
520 in TME stock
Net price for quantities from 1 pcs - 0.11 USDGross price for quantities from 1 pcs - 0.11 USD
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 25 pcs - 0.08 USDGross price for quantities from 25 pcs - 0.08 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 250 pcs - 0.07 USDGross price for quantities from 250 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 2500 pcs - 0.05 USDGross price for quantities from 2500 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs