+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CR2093-000

Quick splice; Ground Grip; screwed; green; 14AWG÷10AWG; 600V


Manufacturer: TE Connectivity

Manufacturer part number:
CR2093-000

Alternative designations: 2299511-1

TME Symbol:
2299511-1

Specification

Manufacturer
TE Connectivity
Type of splice terminal
quick splice
Manufacturer series
Ground Grip
Mechanical mounting
screwed
Colour
green
Wire size
14AWG...10AWG
Application - series/manufacturer
Twist Splice
Splice terminal variant
end connector
Max. operating voltage
600V
Trade name
quick splice
Operating temperature
max. 105°C
Gross weight2.78 g
Certificates
See other products in this category: Quick Splice TE Connectivity,
See other products from this series.:
*
CR2093-000
0 in TME stock
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 3 000.
Multiplicity: 500.