+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CR2091-000

Quick splice; Cap Grip; screwed; red; 22AWG÷6AWG; Twist Splice

Manufacturer: TE Connectivity

Manufacturer part number:
CR2091-000

Alternative designations: 2299512-1

TME Symbol:
2299512-1

Specification

Manufacturer
TE Connectivity
Type of splice terminal
quick splice
Manufacturer series
Cap Grip
Mechanical mounting
screwed
Colour
red
Wire size
22AWG...6AWG
Application - series/manufacturer
Twist Splice
Splice terminal variant
end connector
Max. operating voltage
600V
Trade name
quick splice
Operating temperature
max. 105°C
Gross weight2.5 g
Certificates
See other products in this category: Quick Splice TE Connectivity,
See other products from this series.:
*
CR2091-000
0 in TME stock
Net price for quantities from 700 pcs - 0.23 USDGross price for quantities from 700 pcs - 0.23 USD
Net price for quantities from 5000 pcs - 0.16 USDGross price for quantities from 5000 pcs - 0.16 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 700.
Multiplicity: 100.