+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2351451-1

Microswitch SNAP ACTION; 3A/250VAC; 3A/30VDC; SPDT; ON-(ON); 0.5N


Manufacturer: TE Connectivity

Manufacturer part number:
2351451-1
TME Symbol:
2351451-1

Specification

Manufacturer
TE Connectivity
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
3A / 30V DC
Contacts configuration
SPDT
Max. contact resistance:
50mΩ
Switching method
ON-(ON)
Number of positions
2
Stable positions number
1
Leads
connectors
Leads dimensions
3.2x0.6mm
Mechanical durability
10000000 cycles
Operating temperature
-40...105°C
Operating Force
0.5N
Electrical life
100000 cycles
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Contact material
copper alloy
Illumination
none
Body colour
black
Gross weight30 g
Certificates
See other products in this category: Microswitches SNAP ACTION TE Connectivity,
*
2351451-1
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.99 USDGross price for quantities from 1000 pcs - 0.99 USD
Net price for quantities from 5000 pcs - 0.80 USDGross price for quantities from 5000 pcs - 0.80 USD
Net price for quantities from 10000 pcs - 0.76 USDGross price for quantities from 10000 pcs - 0.76 USD