+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23K256-I/P

IC: SRAM memory; 256kbSRAM; 32kx8bit; 2.7÷3.6V; 20MHz; DIP8; serial

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
23K256-I/P
TME Symbol:
23K256-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
SRAM memory
Kind of memory
SRAM
Memory
256kb SRAM
Memory organisation
32kx8bit
Operating voltage
2.7...3.6V
Clock frequency
20MHz
Case
DIP8
Mounting
THT
Operating temperature
-40...85°C
Interface
SPI
Kind of interface
serial
Kind of package
tube
Manufacturer standard package
60pcs.
Gross weight0.502 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
23K256-I/P
0 in TME stock
Net price for quantities from 300 pcs - 1.73 USDGross price for quantities from 300 pcs - 1.73 USD
No. of pieces (Multiplicity: 60)
Minimum order quantity: 300.
Multiplicity: 60.