+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23LC1024-I/ST

IC: SRAM memory; 1MbSRAM; 128kx8bit; 2.5÷5.5V; TSSOP8; -40÷85°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
23LC1024-I/ST
TME Symbol:
23LC1024-I/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
SRAM memory
Kind of memory
SRAM
Memory
1Mb SRAM
Memory organisation
128kx8bit
Operating voltage
2.5...5.5V
Case
TSSOP8
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer standard package
100pcs.
Access time
25ns
Gross weight0.047 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
23LC1024-I/ST
0 in TME stock
Net price for quantities from 200 pcs - 2.41 USDGross price for quantities from 200 pcs - 2.41 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 200.
Multiplicity: 100.