+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2403869

Automation module: communication; IP20; Axioline Smart Elements


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2403869

Alternative designations: AXL F BK PN TPS

TME Symbol:
2403869

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
communication
IP rating
IP20
Manufacturer series
Axioline Smart Elements
Body dimensions
45x126.1x74mm
Connection
RJ45
Interface
Profinet
Data transfer rate
100Mbps
Supply voltage
  • 19.2...30V DC
Gross weight210.4 g
Certificates
EAN code4055626345826
See other products in this category: I/O Systems and Modules PHOENIX CONTACT,
See other products from this series.:
*
2403869
1 in TME stock
Net price for quantities from 1 pcs - 405.28 USDGross price for quantities from 1 pcs - 405.28 USD
Net price for quantities from 5 pcs - 376.33 USDGross price for quantities from 5 pcs - 376.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.