+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-243NQ100PBF

Module: diode; single diode; 100V; If: 240A; D67,HALF-PAK; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-243NQ100PBF
TME Symbol:
243NQ100PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
0.1kV
Load current
240A
Case
D67, HALF-PAK
Max. forward voltage
0.72V
Max. forward impulse current
3.3kA
Electrical mounting
screw
Max. load current
240A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Gross weight33.51 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-243NQ100PBF
3 in TME stock
Net price for quantities from 1 pcs - 57.06 USDGross price for quantities from 1 pcs - 57.06 USD
Net price for quantities from 3 pcs - 54.03 USDGross price for quantities from 3 pcs - 54.03 USD
Net price for quantities from 10 pcs - 51.00 USDGross price for quantities from 10 pcs - 51.00 USD
Net price for quantities from 20 pcs - 46.58 USDGross price for quantities from 20 pcs - 46.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 20 pcs