+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

246.03

Quick connection coupling; max.185bar; G 3/8"; double-sided


Manufacturer: PNEUMAT

Manufacturer part number:
246.03
TME Symbol:
246.03

Specification

Manufacturer
PNEUMAT
Type of hydraulic accessories
quick connection coupling
Operating pressure
max. 185bar
Internal thread
G 3/8"
Splice terminal variant
double-sided
Enclosure material
brass
Operating temperature
-20...110°C
L dimension
64mm
ISO standard
ISO 7241-1A
SW dimension
22mm
Seal material
NBR caoutchouc
Gross weight177.7 g
Certificates
See other products in this category: Power Hydraulics PNEUMAT,
*
246.03
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 24.34 USDGross price for quantities from 1 pcs - 24.34 USD