+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2484-16

Switch: manual battery disconnect switch; SPST; 175A/36VDC; 45°

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
2484-16
TME Symbol:
2484-16

Specification

Manufacturer
LITTELFUSE
Type of switch
manual battery disconnect switch
Contacts configuration
SPST
DC contacts rating @R
175A / 36V DC
Leads
screw terminals
Button marking
ON-OFF
Operating temperature
-40...80°C
Mechanical rotation angle
45°
Max. operating voltage
36V DC
Gross weight800 g
Certificates
See other products in this category: Rotary Switches LITTELFUSE,
*
2484-16
0 in TME stock
Net price for quantities from 1 pcs - 67.43 USDGross price for quantities from 1 pcs - 67.43 USD
Net price for quantities from 5 pcs - 63.23 USDGross price for quantities from 5 pcs - 63.23 USD
Net price for quantities from 10 pcs - 61.14 USDGross price for quantities from 10 pcs - 61.14 USD
Net price for quantities from 20 pcs - 59.04 USDGross price for quantities from 20 pcs - 59.04 USD
Net price for quantities from 40 pcs - 56.95 USDGross price for quantities from 40 pcs - 56.95 USD
Net price for quantities from 100 pcs - 52.76 USDGross price for quantities from 100 pcs - 52.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.