+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2506060000

Screwdriver bit: hex key; HEX 3mm; L: 74.9mm; Overall len: 74.9mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2506060000
TME Symbol:
2506060000

Specification

Manufacturer
WEIDMÜLLER
Type of screwdriver bit
hex key
Bit size
HEX 3mm
Length
74.9mm
Overall length
74.9mm
Manufacturer series
WBI
Gross weight45 g
See other products in this category: Screwdriver Bits WEIDMÜLLER,
See other products from this series.:
*
2506060000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.31 USDGross price for quantities from 1 pcs - 14.31 USD
Net price for quantities from 5 pcs - 12.73 USDGross price for quantities from 5 pcs - 12.73 USD
Net price for quantities from 10 pcs - 11.13 USDGross price for quantities from 10 pcs - 11.13 USD