+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2506080000

Screwdriver bit: hex key; HEX 5mm; L: 74.9mm; Overall len: 74.9mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2506080000
TME Symbol:
2506080000

Specification

Manufacturer
WEIDMÜLLER
Type of screwdriver bit
hex key
Bit size
HEX 5mm
Length
74.9mm
Overall length
74.9mm
Manufacturer series
WBI
Gross weight49 g
See other products in this category: Screwdriver Bits WEIDMÜLLER,
See other products from this series.:
*
2506080000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.41 USDGross price for quantities from 1 pcs - 14.41 USD
Net price for quantities from 5 pcs - 12.81 USDGross price for quantities from 5 pcs - 12.81 USD
Net price for quantities from 10 pcs - 11.20 USDGross price for quantities from 10 pcs - 11.20 USD