+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25139NAH

Switch: slide; Pos: 3; SP3T; 1A/30VDC; ON-OFF-ON; PCB; Leads: for PCB


Manufacturer: APEM

Manufacturer part number:
25139NAH
TME Symbol:
25139NAH

Specification

Manufacturer
APEM
Type of switch
slide
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
DC contacts rating @R
1A / 30V DC
Switching method
ON-OFF-ON
Mounting
PCB
Leads
for PCB
Body dimensions
14.1x7.5x8.1mm
Min. insulation resistance
1GΩ
Max. contact resistance:
10mΩ
Manufacturer series
25000N
Electrical life
10000 cycles
Terminal pitch
2.54mm
Contact material
silver
Knob height
2.8mm
Mechanical durability
20000 cycles
Switches features
raised actuator
Key stroke
4mm
Operating temperature
-40...85°C
Gross weight1.228 g
Certificates
See other products in this category: Slide Switches APEM,
See other products from this series.:
*
25139NAH
259 in TME stock
Net price for quantities from 1 pcs - 3.63 USDGross price for quantities from 1 pcs - 3.63 USD
Net price for quantities from 10 pcs - 3.33 USDGross price for quantities from 10 pcs - 3.33 USD
Net price for quantities from 25 pcs - 3.14 USDGross price for quantities from 25 pcs - 3.14 USD
Net price for quantities from 50 pcs - 3.00 USDGross price for quantities from 50 pcs - 3.00 USD
Net price for quantities from 100 pcs - 2.89 USDGross price for quantities from 100 pcs - 2.89 USD
Net price for quantities from 500 pcs - 2.66 USDGross price for quantities from 500 pcs - 2.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs