+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

254-200

End plate; dark grey; 254; D: 13.5mm; L: 1mm; H: 15.7mm

Manufacturer: WAGO

Manufacturer part number:
254-200
TME Symbol:
254-200

Specification

Manufacturer
WAGO
Type of connector accessories
end plate
Colour
dark grey
Application - series/manufacturer
254
Depth
13.5mm
Length
1mm
Height
15.7mm
Connectors features
assembling possibility
Gross weight0.182 g
Certificates
See other products in this category: PCB terminal blocks WAGO,
*
254-200
1140 in TME stock
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsCardboard = 2 000 pcs