+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25446NLDH

Switch: slide; Pos: 2; DPDT; 0.1A/30VDC; ON-ON; PCB; Leads: for PCB


Manufacturer: APEM

Manufacturer part number:
25446NLDH
TME Symbol:
25446NLDH

Specification

Manufacturer
APEM
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
DC contacts rating @R
0.1A / 30V DC
Switching method
ON-ON
Mounting
PCB
Leads
for PCB
Body dimensions
14.1x14.1x8.1mm
Min. insulation resistance
1GΩ
Max. contact resistance:
50mΩ
Manufacturer series
25000N
Electrical life
10000 cycles
Contact plating
gold-plated
Terminal pitch
5.08mm
Contact material
brass
Knob height
2.8mm
Mechanical durability
20000 cycles
Switches features
raised actuator
Key stroke
4mm
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Slide Switches APEM,
See other products from this series.:
*
25446NLDH
0 in TME stock
Net price for quantities from 500 pcs - 4.75 USDGross price for quantities from 500 pcs - 4.75 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 500.
Multiplicity: 50.