+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25NHG000B

Fuse: fuse; ceramic,industrial; 25A; 500VAC; 250VDC; gG,gL; NH000


Manufacturer: BUSSMANN

Manufacturer part number:
25NHG000B
TME Symbol:
25NHG000B

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
25A
Rated voltage
250V DC/500V AC
Fuse characteristics
gG, gL
Fuse size
NH000
Breaking capacity
120kA
Gross weight118.28 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
25NHG000B
18 in TME stock
Net price for quantities from 1 pcs - 5.24 USDGross price for quantities from 1 pcs - 5.24 USD
Net price for quantities from 3 pcs - 4.95 USDGross price for quantities from 3 pcs - 4.95 USD
Net price for quantities from 15 pcs - 4.61 USDGross price for quantities from 15 pcs - 4.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs