+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25SEPF56M

Capacitor: polymer; 56uF; 25VDC; THT; ±20%; Ø6.3x6mm; OS-CON SEPF


Manufacturer: PANASONIC

Manufacturer part number:
25SEPF56M
TME Symbol:
25SEPF56M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
56µF
Operating voltage
25V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø6.3x6mm
Manufacturer series
OS-CON SEPF
Impedance
30mΩ
Operating temperature
-55...105°C
Diameter
6.3mm
Height
6mm
Gross weight0.342 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
25SEPF56M
93 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 2 pcs - 1.27 USDGross price for quantities from 2 pcs - 1.27 USD
Net price for quantities from 5 pcs - 1.08 USDGross price for quantities from 5 pcs - 1.08 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 25 pcs - 0.63 USDGross price for quantities from 25 pcs - 0.63 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.58 USD
Packaging method by the manufacturer:Bag = 500 pcs