+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

262-142

Connector: terminal block; 23A; 550V; for panel mounting,screw


Manufacturer: WAGO

Manufacturer part number:
262-142
TME Symbol:
262-142

Specification

Manufacturer
WAGO
Type of connector
terminal block
Current rating
23A
Rated voltage
550V
Mechanical mounting
for panel mounting, screw
Electrical mounting
spring clamp
Wire cross-section
0.5...4mm2
Number of ways
12
Conform to the norm
ATEX Ex
Gross weight51.36 g
Certificates
See other products in this category: Terminal blocks - others WAGO,
*
262-142
38 in TME stock
Net price for quantities from 1 pcs - 15.18 USDGross price for quantities from 1 pcs - 15.18 USD
Net price for quantities from 5 pcs - 13.75 USDGross price for quantities from 5 pcs - 13.75 USD
Net price for quantities from 25 pcs - 11.85 USDGross price for quantities from 25 pcs - 11.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs