+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

264-112

Connector: terminal block; 24A; 800V; grey; 0.08÷2.5mm2; ways: 12


Manufacturer: WAGO

Manufacturer part number:
264-112
TME Symbol:
264-112

Specification

Manufacturer
WAGO
Type of connector
terminal block
Current rating
24A
Rated voltage
0.8kV
Colour
grey
Wire cross-section
0.08...2.5mm2
Number of ways
12
Gross weight47 g
Certificates
See other products in this category: Terminal blocks - others WAGO,
*
264-112
59 in TME stock
Net price for quantities from 1 pcs - 16.54 USDGross price for quantities from 1 pcs - 16.54 USD
Net price for quantities from 5 pcs - 14.71 USDGross price for quantities from 5 pcs - 14.71 USD
Net price for quantities from 25 pcs - 12.87 USDGross price for quantities from 25 pcs - 12.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs