+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

264-351

Connector: terminal block; 264; 24A; 800V; spring clamp; grey


Manufacturer: WAGO

Manufacturer part number:
264-351
TME Symbol:
264-351

Specification

Manufacturer
WAGO
Type of connector
terminal block
Manufacturer series
264
Current rating
24A
Rated voltage
0.8kV
Electrical mounting
spring clamp
Colour
grey
Wire cross-section
0.08...2.5mm2
Number of ways
1
Number of terminals
4
Gross weight6.35 g
Certificates
See other products in this category: Terminal blocks - others WAGO,
See other products from this series.:
*
264-351
0 in TME stock
Net price for quantities from 100 pcs - 1.70 USDGross price for quantities from 100 pcs - 1.70 USD
Net price for quantities from 500 pcs - 1.42 USDGross price for quantities from 500 pcs - 1.42 USD
Net price for quantities from 5000 pcs - 1.39 USDGross price for quantities from 5000 pcs - 1.39 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.