+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

265101-08-36.00

Cable; 0.914m; MMCX male,both sides; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
265101-08-36.00
TME Symbol:
265101-08-36.00

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG178
Cable length
0.914m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • both sides
  • MMCX male
Gross weight2 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
265101-08-36.00
0 in TME stock
Net price for quantities from 1 pcs - 32.74 USDGross price for quantities from 1 pcs - 32.74 USD
Net price for quantities from 5 pcs - 29.47 USDGross price for quantities from 5 pcs - 29.47 USD
Net price for quantities from 10 pcs - 26.19 USDGross price for quantities from 10 pcs - 26.19 USD
Net price for quantities from 25 pcs - 22.92 USDGross price for quantities from 25 pcs - 22.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.