+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

2659470000

Cable tie; L: 292mm; Bundle dia: 78mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2659470000
TME Symbol:
2659470000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Length
292mm
Bundle diameter
78mm
Gross weight3.4 g
See other products in this category: Cable Ties WEIDMÜLLER,
*
2659470000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 300 pcs - 0.12 USDGross price for quantities from 300 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD