+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2659490000

Cable tie; L: 102mm; white; Bundle dia: 21mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2659490000
TME Symbol:
2659490000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Length
102mm
Colour
white
Bundle diameter
21mm
Gross weight4.2 g
See other products in this category: Cable Ties WEIDMÜLLER,
*
2659490000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 300 pcs - 0.03 USDGross price for quantities from 300 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD