+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2661102002

Ferrite: sleeve; 61; -55÷90°C; 25.9x12.8x28.6mm; 216Ω; 100MHz


Manufacturer: FAIR-RITE

Manufacturer part number:
2661102002
TME Symbol:
2661102002

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
61
Operating temperature
-55...90°C
Dimensions
25.9x12.8x28.6mm
Impedance
216Ω
Test frequency
100MHz
Gross weight48.66 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2661102002
140 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.99 USDGross price for quantities from 1 pcs - 4.99 USD
Net price for quantities from 42 pcs - 4.16 USDGross price for quantities from 42 pcs - 4.16 USD
Net price for quantities from 85 pcs - 3.75 USDGross price for quantities from 85 pcs - 3.75 USD
Net price for quantities from 127 pcs - 3.34 USDGross price for quantities from 127 pcs - 3.34 USD
Net price for quantities from 170 pcs - 2.91 USDGross price for quantities from 170 pcs - 2.91 USD
Net price for quantities from 212 pcs - 2.75 USDGross price for quantities from 212 pcs - 2.75 USD
Packaging method by the manufacturer:
Tray = 53 pcsCardboard = 212 pcs