+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2661480002

Ferrite: sleeve; 61; -55÷90°C; 12.3x4.95x25.4mm; 230Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2661480002
TME Symbol:
2661480002

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
61
Operating temperature
-55...90°C
Dimensions
12.3x4.95x25.4mm
Impedance
230Ω
Test frequency
100MHz
Gross weight10.72 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2661480002
1110 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 75 pcs - 1.06 USDGross price for quantities from 75 pcs - 1.06 USD
Net price for quantities from 150 pcs - 0.95 USDGross price for quantities from 150 pcs - 0.95 USD
Net price for quantities from 226 pcs - 0.86 USDGross price for quantities from 226 pcs - 0.86 USD
Net price for quantities from 301 pcs - 0.74 USDGross price for quantities from 301 pcs - 0.74 USD
Net price for quantities from 376 pcs - 0.70 USDGross price for quantities from 376 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 94 pcsCardboard = 376 pcs