+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2688349

Automation module: digital output; IP20; 19.2÷30VDC; OUT: 16


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2688349

Alternative designations: AXL F DO16/1 1H

TME Symbol:
2688349

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
digital output
IP rating
IP20
Manufacturer series
Axioline Smart Elements
Body dimensions
35x126.1x54mm
Number of outputs
16
Data transfer rate
100Mbps
Supply voltage
  • 19.2...30V DC
Gross weight170.65 g
Certificates
EAN code4046356606530
See other products in this category: I/O Systems and Modules PHOENIX CONTACT,
See other products from this series.:
*
2688349
1 in TME stock
Net price for quantities from 1 pcs - 161.19 USDGross price for quantities from 1 pcs - 161.19 USD
Net price for quantities from 5 pcs - 149.67 USDGross price for quantities from 5 pcs - 149.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.