+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2701916

Automation module: digital input/output; IP20; 19.2÷30VDC; IN: 8


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2701916

Alternative designations: AXL F DI8/1 DO8/1 1H

TME Symbol:
2701916

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
digital input/output
IP rating
IP20
Manufacturer series
Axioline Smart Elements
Number of inputs
8
Body dimensions
35x126.1x54mm
Number of outputs
8
Data transfer rate
100Mbps
Supply voltage
  • 19.2...30V DC
Gross weight183.8 g
Certificates
EAN code4046356872935
See other products in this category: I/O Systems and Modules PHOENIX CONTACT,
See other products from this series.:
*
2701916
2 in TME stock
Net price for quantities from 1 pcs - 157.30 USDGross price for quantities from 1 pcs - 157.30 USD
Net price for quantities from 5 pcs - 146.07 USDGross price for quantities from 5 pcs - 146.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.