+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

275.105-10082

Discharge module; 82kΩ; 480VAC; discharging PFC capacitors


Manufacturer: ELECTRONICON

Manufacturer part number:
275.105-10082
TME Symbol:
275.105-10082

Specification

Manufacturer
ELECTRONICON
Type of capacitor accessory
discharge module
Resistance
82kΩ
Max. voltage
480V AC
Application
discharging PFC capacitors
Gross weight14.95 g
Certificates

WATCH VIDEO

See other products in this category: Power factor correction capacitors ELECTRONICON,
*
275.105-10082
48 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.65 USDGross price for quantities from 1 pcs - 6.65 USD
Net price for quantities from 3 pcs - 6.04 USDGross price for quantities from 3 pcs - 6.04 USD
Net price for quantities from 9 pcs - 5.45 USDGross price for quantities from 9 pcs - 5.45 USD
Packaging method by the manufacturer:Cardboard = 10 pcs