+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

2788640000

White; 3.2÷6.4mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2788640000
TME Symbol:
2788640000

Specification

Manufacturer
WEIDMÜLLER
Insulation colour
white
Cable external diameter
3.2...6.4mm
Gross weight0.19 g
See other products in this category: Telephone Cables Assemblies WEIDMÜLLER
*
2788640000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 364.77 USDGross price for quantities from 1 pcs - 364.77 USD
Net price for quantities from 3 pcs - 324.24 USDGross price for quantities from 3 pcs - 324.24 USD
Net price for quantities from 5 pcs - 283.71 USDGross price for quantities from 5 pcs - 283.71 USD