+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2826980000

Ribbon cable with IDC connectors; Contacts ph: 1.27mm; PIN: 2x8

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2826980000
TME Symbol:
2826980000

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
ribbon cable with IDC connectors
Contacts pitch
1.27mm
Number of cores
16
Number of pins
2x 8
Cable length
0.2m
Cable structure
16x30AWG
Insulation colour
grey
Shield structure
unshielded
Contact plating
gold-plated, nickel plated
Contact material
copper alloy
Wire insulation material
TPE
Operating temperature
-40...125°C
Gross weight12 g
See other products in this category: Cables IDC WEIDMÜLLER,
*
2826980000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.98 USDGross price for quantities from 1 pcs - 22.98 USD
Net price for quantities from 10 pcs - 20.68 USDGross price for quantities from 10 pcs - 20.68 USD
Net price for quantities from 20 pcs - 18.39 USDGross price for quantities from 20 pcs - 18.39 USD
Net price for quantities from 50 pcs - 16.09 USDGross price for quantities from 50 pcs - 16.09 USD