+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2827050000

Ribbon cable with IDC connectors; Contacts ph: 1.27mm; PIN: 2x10

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2827050000
TME Symbol:
2827050000

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
ribbon cable with IDC connectors
Contacts pitch
1.27mm
Number of cores
20
Number of pins
2x 10
Cable length
0.5m
Cable structure
20x30AWG
Insulation colour
grey
Shield structure
unshielded
Contact plating
gold-plated, nickel plated
Contact material
copper alloy
Wire insulation material
TPE
Operating temperature
-40...125°C
Gross weight21 g
See other products in this category: Cables IDC WEIDMÜLLER,
*
2827050000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 28.84 USDGross price for quantities from 1 pcs - 28.84 USD
Net price for quantities from 10 pcs - 25.95 USDGross price for quantities from 10 pcs - 25.95 USD
Net price for quantities from 20 pcs - 23.07 USDGross price for quantities from 20 pcs - 23.07 USD
Net price for quantities from 50 pcs - 20.18 USDGross price for quantities from 50 pcs - 20.18 USD