+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2834006-1

Connector: plug-in; Plating: tinned,nickel plated; 4mm; SMT; 4A


Manufacturer: TE Connectivity

Manufacturer part number:
2834006-1
TME Symbol:
2834006-1

Specification

Manufacturer
TE Connectivity
Type of connector
plug-in
Contact plating
nickel plated, tinned
Contacts pitch
4mm
Electrical mounting
SMT
Manufacturer series
Poke-In
Rated voltage
250V AC
Maximum current
4A
Body material
LCP
Wire size
22AWG...18AWG
Connectors application
LED Light
Number of ways
1
Gross weight0.534 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
2834006-1
980 in TME stock
Net price for quantities from 1 pcs - 0.37 USDGross price for quantities from 1 pcs - 0.37 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 75 pcs - 0.28 USDGross price for quantities from 75 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 200 pcs - 0.25 USDGross price for quantities from 200 pcs - 0.25 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs