+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28411.0-00

Pressure compensation device; plastic; IP66,IP67; M16x1.5


Manufacturer: STEGO

Manufacturer part number:
28411.0-00
TME Symbol:
28411.0-00

Specification

Manufacturer
STEGO
Type of cabinets accessory
pressure compensation device
Material
plastic
Application
for control cabinets, for enclosures
IP rating
IP66, IP67
Mounting
M16x1.5
Operating temperature
-20...80°C
Manufacturer series
DAK 284
Gasket material
sealing gasket NBR
Diameter
16.3mm
Additional functions
cable gland
Gross weight8.27 g
Certificates
EAN code4251823479191
See other products in this category: Cabinets Accessories STEGO,
See other products from this series.:
*
28411.0-00
63 in TME stock
Net price for quantities from 1 pcs - 6.57 USDGross price for quantities from 1 pcs - 6.57 USD
Net price for quantities from 3 pcs - 5.92 USDGross price for quantities from 3 pcs - 5.92 USD
Net price for quantities from 10 pcs - 5.15 USDGross price for quantities from 10 pcs - 5.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs