+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2861302

Automation module: analog input; IP20; Inline; 19.2÷30VDC; IN: 2


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2861302

Alternative designations: IB IL AI 2/SF-PAC

TME Symbol:
2861302

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
analog input
IP rating
IP20
Manufacturer series
Inline
Number of inputs
2
Body dimensions
12.2x136.8x71.5mm
Data transfer rate
500kbps
Supply voltage
  • 19.2...30V DC
Gross weight95.84 g
Certificates
EAN code4017918894245
See other products in this category: I/O Systems and Modules PHOENIX CONTACT,
See other products from this series.:
*
2861302
4 in TME stock
Net price for quantities from 1 pcs - 264.91 USDGross price for quantities from 1 pcs - 264.91 USD
Net price for quantities from 5 pcs - 245.98 USDGross price for quantities from 5 pcs - 245.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.