+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2862246

Automation module: communication; IP20; Inline; 19.2÷30VDC


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2862246

Alternative designations: IL PB BK DP/V1-PAC

TME Symbol:
2862246

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
communication
IP rating
IP20
Manufacturer series
Inline
Body dimensions
85x119.8x71.5mm
Interface
Profibus
Data transfer rate
500kbps
Supply voltage
  • 19.2...30V DC
Gross weight280.03 g
Certificates
EAN code4017918907471
See other products in this category: I/O Systems and Modules PHOENIX CONTACT,
See other products from this series.:
*
2862246
2 in TME stock
Net price for quantities from 1 pcs - 357.45 USDGross price for quantities from 1 pcs - 357.45 USD
Net price for quantities from 5 pcs - 331.92 USDGross price for quantities from 5 pcs - 331.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.