+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2905744

Surge arrester; Poles: 1; 30VAC; for DIN rail mounting; -25÷70°C


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2905744

Alternative designations: CBM E8 24DC/0.5-10A NO-R

TME Symbol:
2905744

Specification

Manufacturer
PHOENIX CONTACT
Type of protection
surge arrester
Number of poles
1
Max. operating voltage
30V AC
Mounting
for DIN rail mounting
Operating temperature
-25...70°C
IP rating
IP20
Rated voltage
24V DC
Manufacturer series
CBM
Number of channels
8
Gross weight307.5 g
Certificates
See other products in this category: Surge Arresters PHOENIX CONTACT,
See other products from this series.:
*
2905744
3 in TME stock
Net price for quantities from 1 pcs - 359.06 USDGross price for quantities from 1 pcs - 359.06 USD
Net price for quantities from 5 pcs - 333.42 USDGross price for quantities from 5 pcs - 333.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.