+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

2920L250DR

Fuse: PTC polymer; SMD; 2.5A; 2920L; 2920

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
2920L250DR
TME Symbol:
2920L250DR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
2.5A
Max surge current
40A
Switched current
5A
Max. voltage
15V DC
Manufacturer series
2920L
Power
1.5W
Min. resistance
35mΩ
Max resistance
85mΩ
Case - inch
2920
A dimension
7.98mm
B dimension
5.44mm
C dimension
1.25mm
D dimension
2.5mm
E dimension
2mm
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
2920L250DR
0 in TME stock
Net price for quantities from 1500 pcs - 0.45 USDGross price for quantities from 1500 pcs - 0.45 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.