+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2D2

Switch: push-button; Pos: 2; DPDT; 5A/250VAC; (OFF)-ON; PCB


Manufacturer: HONEYWELL

Manufacturer part number:
2D2
TME Symbol:
2D2

Specification

Manufacturer
HONEYWELL
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
AC contacts rating @R
5A / 250V AC
Switching method
(OFF)-ON
Illumination
none
Leads
for soldering
Button shape
round
Mounting
PCB
Gross weight14.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches HONEYWELL,
*
2D2
0 in TME stock
Net price for quantities from 20 pcs - 187.15 USDGross price for quantities from 20 pcs - 187.15 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.